text.skipToContent text.skipToNavigation

Manufacturer Part #

SCCR25E505PRB

SCC Series 3 V 5 F -0/+100 % 8 x 25 mm Through Hol Radial Supercapacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX SCCR25E505PRB - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 5F
Rated Voltage: 3V
Tolerance (%): 0% to 100%
ESR (Equivalent Series Resistance): 85mΩ
Leakage Current: 15µA
Operating Temp Range: -40°C to +65°C
Lead Spacing: 3.2mm
Dimension: L  25mm x D  8mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1200
Multiple Of:
1200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,284.00
USD
Quantity
Web Price
1
$1.21
30
$1.16
125
$1.10
300
$1.07
1,250+
$0.975
Product Variant Information section