Manufacturer Part #
MAL222591003E3
EDLC-Ruggedized 20F 2,7V 16x20
Product Specification Section
Vishay MAL222591003E3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay MAL222591003E3 - Technical Attributes
Attributes Table
Type: | Vertical |
Capacitance: | 20F |
Rated Voltage: | 2.7V |
Tolerance (%): | -20% to +50% |
ESR (Equivalent Series Resistance): | 24mΩ |
Leakage Current: | 8mA |
Operating Temp Range: | -40°C to +85°C |
Lead Spacing: | 7.5mm |
Dimension: | L 20mm x D 16mm |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
200
$1.98
400
$1.95
600
$1.93
800
$1.91
1,000+
$1.87
Product Variant Information section
Available Packaging
Package Qty:
200 per Tray
Mounting Method:
Through Hole