text.skipToContent text.skipToNavigation

Manufacturer Part #

MAL222591001E3

EDLC-Ruggedized 40F 2,7V 18x31

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay MAL222591001E3 - Technical Attributes
Attributes Table
Type: Vertical
Capacitance: 40F
Rated Voltage: 2.7V
Tolerance (%): -20% to +50%
ESR (Equivalent Series Resistance): 18mΩ
Leakage Current: 20mA
Operating Temp Range: -40°C to +58°C
Lead Spacing: 7.5mm
Dimension: L  31mm x D  18mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
200
Multiple Of:
200
Total
$504.00
USD
Quantity
Web Price
1
$2.74
25
$2.63
75
$2.56
150
$2.52
400+
$2.38
Product Variant Information section