Manufacturer Part #
MAL219691231E3
196 HVC ENYCAP 1.4 V 15 F 12 x 12 x 2.5 mm Surface Mount Flat Aluminum Capacitor
Product Specification Section
Vishay MAL219691231E3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay MAL219691231E3 - Technical Attributes
Attributes Table
Type: | Flat Pack |
Capacitance: | 15F |
Rated Voltage: | 1.4V |
Dimension: | L 12mm x W 12mm x H 2.5mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$2.81
20
$2.75
50
$2.71
150
$2.67
400+
$2.60
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Surface Mount