Manufacturer Part #
JUC0E106MHD
UC Series 10 F 2.5 V 20 % Through Hole Electric Double Layer Capacitor
Product Specification Section
Nichicon JUC0E106MHD - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
Nichicon JUC0E106MHD - Technical Attributes
Attributes Table
Type: | Radial |
Capacitance: | 10F |
Rated Voltage: | 2.5V |
Dimension: | L 31.5mm x D 12.5mm |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$1.30
30
$1.28
100
$1.26
300
$1.25
1,000+
$1.21
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Through Hole