text.skipToContent text.skipToNavigation

Manufacturer Part #

04025U5R6CAT2A

0402 5.6 pF 50 V ±0.25 pF Tolerance SMT Ultra Low ESR RF/Microwave Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Date Code:
Product Specification Section
KYOCERA AVX 04025U5R6CAT2A - Technical Attributes
Attributes Table
Capacitance: 5.6pF
Rated Voltage: 50V
Tolerance (pF): ±0.25pF
Dielectric Technology: Ultra Low ESR
Temp Coefficient (ppm/C): ±30ppm/°C
Mounting Method: Surface Mount
Features & Applications
The 04025U5R6CAT2A is a 5.6 pF ±0.25 pF Tolerance Surface Mount Ultra Low ESR RF/Microwave Capacitor.

It is available in chip sizes of 0402, 0603, 0805, and 1210.

Product Specifications:

  • Capacitance Values and Tolerances: Size 0402 - 0.2 pF to 22 pF @ 1 MHz
  • Temperature Coefficient of Capacitance (TC): 0±30 ppm/°C (-55° to +125°C)
  • Insulation Resistance (IR):
    • 1012 Ω min. @ 25°C and rated WVDC
    • 1011 Ω min. @ 125°C and rated WVDC
  • Working Voltage (WVDC): 0402 - 50, 25 WVDC
  • Dielectric Working Voltage (DWV): 250% of rated WVDC

Applications:

  • RF
  • Microwave
  • High Frequency
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$132.00
USD
Quantity
Unit Price
10,000
$0.0132
20,000
$0.013
40,000
$0.0128
150,000+
$0.0124