Manufacturer Part #
04025U180FAT2A
18 pF 50 V 1 % Ultra Low ESR SMT Multilayer Ceramic Capacitors - 0402
Product Specification Section
KYOCERA AVX 04025U180FAT2A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
KYOCERA AVX 04025U180FAT2A - Technical Attributes
Attributes Table
Capacitance: | 18pF |
Rated Voltage: | 50V |
Tolerance (%): | ±1% |
Case Size: | 0402 (1005 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
10,000
USA:
10,000
Factory Lead Time:
18 Weeks
Quantity
Unit Price
10,000
$0.0506
20,000
$0.0497
30,000+
$0.0489
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount