text.skipToContent text.skipToNavigation

Manufacturer Part #

NOSC686M006R0200

NOS Series 2412 68 uF ±20 % 6.3 V Surface Mount Niobium Oxide Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX NOSC686M006R0200 - Technical Attributes
Attributes Table
Capacitance: 68µF
Rated Voltage: 6.3V
Case Size: 2412 (6032 Metric)
Tolerance (%): ±20%
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$260.00
USD
Quantity
Unit Price
500
$0.52
1,000
$0.51
1,500
$0.505
2,500+
$0.495
Product Variant Information section