text.skipToContent text.skipToNavigation

Manufacturer Part #

SSF400V223JFH-CL23BII

SSF Series 400 V 0.022 uF ±5 % Radial Metallized Polyester Film Capacitor

ECAD Model:
Mfr. Name: Surge
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Surge SSF400V223JFH-CL23BII - Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 0.022µF
Rated Voltage: 400V
Lead Spacing: 5mm
Tolerance (%): ±5%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$892.50
USD
Quantity
Unit Price
1,500
$0.0885
3,000
$0.087
6,000
$0.0855
7,500
$0.085
22,500+
$0.082
Product Variant Information section