text.skipToContent text.skipToNavigation

Manufacturer Part #

QXK2J473KTPTZH

XK Series 630 V 0.047 uF ±10% Radial Metallized Polyester Plastic Film Capacitor

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2415
Product Specification Section
Nichicon QXK2J473KTPTZH - Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 0.047µF
Rated Voltage: 630V
Lead Spacing: 17.5mm
Tolerance (%): ±10%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
600
USA:
600
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$43.00
USD
Quantity
Unit Price
100
$0.43
300
$0.42
1,000
$0.41
2,000
$0.405
4,000+
$0.395
Product Variant Information section