Manufacturer Part #
QXK2G105KTPTZH
QXK Series 400 V 1 uF ±10 % Radial Through Hole Metallized Polyester Film Capacitor
Product Specification Section
Nichicon QXK2G105KTPTZH - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nichicon QXK2G105KTPTZH - Technical Attributes
Attributes Table
Style: | Metallized Polyester |
Capacitance: | 1µF |
Rated Voltage: | 400V |
Lead Spacing: | 22.5mm |
Tolerance (%): | ±10% |
Package Style: | RADIAL |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
100
$0.99
300
$0.965
400
$0.955
1,000
$0.935
1,500+
$0.915
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Package Style:
RADIAL
Mounting Method:
Through Hole