text.skipToContent text.skipToNavigation

Manufacturer Part #

QXK2E105KTPTZH

XK Series 250 V 1 uF ±10% LS=17.5 mm Metallized Polyester Plastic Film Capacitor

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon QXK2E105KTPTZH - Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 1µF
Rated Voltage: 250V
Lead Spacing: 17.5mm
Tolerance (%): ±10%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$57.50
USD
Quantity
Unit Price
100
$0.575
300
$0.56
500
$0.555
1,500
$0.54
2,500+
$0.53
Product Variant Information section