text.skipToContent text.skipToNavigation

Manufacturer Part #

NPX152K310VX2TBF

NPX Series 1.5 nF 310 VAC ±10% LS=10mm X2 Suppression Capacitor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NPX152K310VX2TBF - Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 0.0015µF
Rated Voltage (VAC): 310VAC
Lead Spacing: 10mm
Tolerance (%): ±10%
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
500
Total
$369.00
USD
Quantity
Unit Price
500
$0.126
1,500
$0.124
2,500
$0.123
7,500
$0.12
12,500+
$0.118
Product Variant Information section