text.skipToContent text.skipToNavigation

Manufacturer Part #

ECW-FG2J105J

ECWFG Series 630 V 1 uF 5 % 31.5x18.5x9.5mm LS=27.5mm Metallized Film Capacitor

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic ECW-FG2J105J - Technical Attributes
Attributes Table
Style: Metallized Film
Capacitance: 1µF
Rated Voltage: 630V
Lead Spacing: 27.5mm
Tolerance (%): ±5%
Operating Temp Range: -40°C to +110°C
Dimension: L  31.5mm x W  9.5mm x H  18.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
800
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$404.00
USD
Quantity
Unit Price
1
$0.545
50
$0.535
200
$0.515
500
$0.505
2,000+
$0.485
Product Variant Information section