text.skipToContent text.skipToNavigation

Manufacturer Part #

ECH-U1C472GX5

ECHU(X) Series 16 V 0.0047 uF ±2 % Stacked Metallized PPS Film Chip Capacitor

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 2421
Product Specification Section
Panasonic ECH-U1C472GX5 - Technical Attributes
Attributes Table
Style: Metallized Polyphenylene Sulfide
Capacitance: 0.0047µF
Rated Voltage: 16V
Tolerance (%): ±2%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 3000MΩ
Dissipation Factor: 0.6%
Height - Max: 0.9mm
Dimension: L  2mm x W  1.25mm x H  0.9mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
9,000
Germany (Online Only):
9,000
3,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$299.40
USD
Quantity
Unit Price
3,000
$0.0998
6,000
$0.0981
9,000
$0.0971
12,000
$0.0964
15,000+
$0.0941
Product Variant Information section