text.skipToContent text.skipToNavigation

Manufacturer Part #

CB162K0683KBC

CB Series 68 nF ±10 % 630 VDC 250 VAC SMT Metallized PET-HT Film Chip Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2344
Product Specification Section
KYOCERA AVX CB162K0683KBC - Technical Attributes
Attributes Table
Style: Polyethylene-Terephthalate Film
Capacitance: 68nF
Rated Voltage: 630V
Rated Voltage (VAC): 250VAC
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 1GΩ
Dimension: L  10.5mm x W  7.6mm x H  5.2mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
46,800
Germany (Online Only):
46,800
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
900
Multiple Of:
900
Total
$1,035.00
USD
Quantity
Web Price
900
$1.15
1,800
$1.13
2,700
$1.12
3,600+
$1.11
Product Variant Information section