text.skipToContent text.skipToNavigation

Manufacturer Part #

C42P2224K6SC000

C42 Series 275 V 022 uF ±10 % LS=15mm Radial X2 Suppression Film Capacitor

ECAD Model:
Mfr. Name: Surge
Standard Pkg:
Product Variant Information section
Date Code: 2210
Product Specification Section
Surge C42P2224K6SC000 - Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 0.22µF
Rated Voltage: 275V
Lead Spacing: 15mm
Tolerance (%): ±10%
Operating Temp Range: -40°C to +110°C
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,998
USA:
1,998
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1998
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$235.76
USD
Quantity
Web Price
2,000
$0.118
4,000
$0.116
6,000
$0.114
8,000
$0.113
10,000+
$0.11
Product Variant Information section