text.skipToContent text.skipToNavigation

Manufacturer Part #

C241J473K20A201

C24 Series 63 V 0.047 uF ±10 % Radial Metallized Polyester Film Capacitor

ECAD Model:
Mfr. Name: Surge
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Surge C241J473K20A201 - Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 0.047µF
Rated Voltage: 63V
Lead Spacing: 5mm
Tolerance (%): ±10%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10000
Multiple Of:
2000
Total
$522.00
USD
Quantity
Web Price
2,000
$0.0543
6,000
$0.0529
10,000
$0.0522
20,000
$0.0514
40,000+
$0.05
Product Variant Information section