text.skipToContent text.skipToNavigation

Manufacturer Part #

B32529C1223J189

B32529 Series 100 V 0.022 uF Radial LS=5mm Stacked Metallized PET Film Capacitor

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code: 2221
Product Specification Section
TDK EPCOS B32529C1223J189 - Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 0.022µF
Rated Voltage: 100V
Lead Spacing: 5mm
Tolerance (%): ±5%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
11,200
USA:
11,200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
11200
Multiple Of:
11200
Total
$856.80
USD
Quantity
Web Price
11,200
$0.0765
22,400
$0.0752
33,600
$0.0745
44,800+
$0.0736
Product Variant Information section