Manufacturer Part #
WYO222MCMBRAKR
WYO Series Ø9x4.5 mm 2.2 nF 440/250 VAC ±20 % Y5U AC Line Ceramic Disc Capacitor
Product Specification Section
Vishay WYO222MCMBRAKR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay WYO222MCMBRAKR - Technical Attributes
Attributes Table
Capacitance: | 2.2nF |
Tolerance (%): | ±20% |
Rated Voltage (VAC): | 250VAC |
Dimension: | T 4.5mm x D 9mm |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
2,000
$0.188
4,000
$0.186
6,000
$0.185
8,000
$0.184
10,000+
$0.181
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Through Hole