text.skipToContent text.skipToNavigation

Manufacturer Part #

WKP221MCPDRUKR

WKP Series Ø8 x 6 mm 220 pF 760 VAC ±20% Y5T LS=12.5 mm Radial X1Y1 Ceramic Disc Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay WKP221MCPDRUKR - Technical Attributes
Attributes Table
Capacitance: 220pF
Tolerance (%): ±20%
Rated Voltage (VAC): 500VAC
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
4000
Multiple Of:
800
Total
$1,220.00
USD
Quantity
Unit Price
800
$0.32
1,600
$0.315
2,400
$0.31
4,000+
$0.305
Product Variant Information section