text.skipToContent text.skipToNavigation

Manufacturer Part #

W2L1ZC473MAT3S

W2L Series 0508 0.047 uF 10 V ±20 % Tolerance X7R SMT Low Inductance Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX W2L1ZC473MAT3S - Technical Attributes
Attributes Table
Dielectric: X7R
Capacitance: 47nF
Tolerance (%): ±20%
Case Size: 0508 (1220 Metric)
Rated Voltage: 10V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$4,200.00
USD
Quantity
Unit Price
10,000+
$0.42
Product Variant Information section