text.skipToContent text.skipToNavigation

Manufacturer Part #

W2H13C1048AT1F

W2H Series 0805 0.1 uF 25 V +50/-20 % X7R Feedthrough Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX W2H13C1048AT1F - Technical Attributes
Attributes Table
Dielectric: X7R
Capacitance: 0.1µF
Tolerance (%): -20% to +50%
Case Size: 0805 (2012 Metric)
Rated Voltage: 25V
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
2000
Multiple Of:
1000
Total
$356.00
USD
Quantity
Unit Price
1,000
$0.18
2,000
$0.178
3,000
$0.176
5,000
$0.175
10,000+
$0.171
Product Variant Information section