text.skipToContent text.skipToNavigation

Manufacturer Part #

W2F15C4738AT1F

W2F Series 0805 47 nF 50 V -20 / +50% Tolerance X7R SMT Feedthru Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX W2F15C4738AT1F - Technical Attributes
Attributes Table
Dielectric: X7R
Capacitance: 47nF
Tolerance (%): -20% to +50%
Case Size: 0805 (2012 Metric)
Rated Voltage: 50V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
5000
Multiple Of:
1000
Total
$363.50
USD
Quantity
Unit Price
1,000
$0.0758
3,000
$0.0737
5,000
$0.0727
10,000
$0.0715
20,000+
$0.0695
Product Variant Information section