text.skipToContent text.skipToNavigation

Manufacturer Part #

W2F11A2218AT1F

W2F Series 0805 220 pF 100 V -20 / +50 % Tolerance NP0 SMT Feedthru Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX W2F11A2218AT1F - Technical Attributes
Attributes Table
Dielectric: NP0
Capacitance: 220pF
Tolerance (%): -20% to +50%
Case Size: 0805 (2012 Metric)
Rated Voltage: 100V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
4000
Multiple Of:
1000
Total
$416.00
USD
Quantity
Unit Price
1,000
$0.108
3,000
$0.105
4,000
$0.104
10,000
$0.102
15,000+
$0.0994
Product Variant Information section