text.skipToContent text.skipToNavigation

Manufacturer Part #

VY2471K29Y5SS63V7

VY2 Series Ø7.5x5mm 470 pF 440/300 VAC ±10 % Y5S LS=7.5mm Ceramic Disc Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code: 2331
Product Specification Section
Vishay VY2471K29Y5SS63V7 - Technical Attributes
Attributes Table
Dielectric: Y5S
Capacitance: 470pF
Tolerance (%): ±10%
Rated Voltage (VAC): 440VAC/300VAC
Dimension: T  5mm x D  7.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$76.70
USD
Quantity
Unit Price
1,000
$0.0767
3,000
$0.0746
5,000
$0.0736
10,000
$0.0723
20,000+
$0.0703