text.skipToContent text.skipToNavigation

Manufacturer Part #

CC45SL3DD101JYNNA

Specialty Ceramic Capacitors 100pF 2000V SL 5%

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2309
Product Specification Section
TDK CC45SL3DD101JYNNA - Technical Attributes
Attributes Table
Dielectric: SL
Capacitance: 100pF
Tolerance (%): ±5%
Rated Voltage: 2kV
Operating Temp Range: -25°C to +125°C
Insulation Resistance: 10000MΩ
Temp Coefficient (ppm/C): +350ppm/°C to -1000ppm/°C
Dimension: D  7.5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$75.10
USD
Quantity
Web Price
1,000
$0.0751
3,000
$0.0731
5,000
$0.0722
20,000
$0.0698
30,000+
$0.0683
Product Variant Information section