text.skipToContent text.skipToNavigation

Manufacturer Part #

561R10TCCV50

561R Series Ø6.4 x 4 mm 5 pF 1 kV ±5 % C0G/NP0 LS=6.4mm Ceramic Disc Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2317
Product Specification Section
Vishay 561R10TCCV50 - Technical Attributes
Attributes Table
Dielectric: C0G/NP0
Capacitance: 5pF
Tolerance (%): ±5%
Rated Voltage: 1kV
Dimension: T  4mm x D  6.4mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$217.50
USD
Quantity
Unit Price
500
$0.435
1,000
$0.43
1,500
$0.425
2,000
$0.42
2,500+
$0.415
Product Variant Information section