text.skipToContent text.skipToNavigation

Manufacturer Part #

125LS20-R

125L Series Ø18.3 x 6.4 mm 2nF 125/400 VAC ±20% LS=9.5mm Rated Ceramic Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2424
Product Specification Section
Vishay 125LS20-R - Technical Attributes
Attributes Table
Dielectric: Y5V
Capacitance: 2nF
Tolerance (%): ±20%
Rated Voltage (VAC): 125VAC/400VAC
Dimension: T  6.4mm x D  18.3mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
761
USA:
761
12,886
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.41
USD
Quantity
Unit Price
1
$1.41
30
$1.39
100
$1.37
250
$1.36
750+
$1.32
Product Variant Information section