text.skipToContent text.skipToNavigation

Manufacturer Part #

VJ1812Y104JXBAT

1812 100 nF 100 V ±5 % Tolerance X7R SMT Multilayer Ceramic Chip Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay VJ1812Y104JXBAT - Technical Attributes
Attributes Table
Capacitance: 100nF
Dielectric: X7R
Rated Voltage: 100V
Tolerance (%): ±5%
Case Size: 1812 (4532 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2000
Multiple Of:
1000
Total
$650.00
USD
Quantity
Unit Price
1,000
$0.325
3,000
$0.32
5,000+
$0.315
Product Variant Information section