Manufacturer Part #
VJ1812Y102KXEAT5Z
1812 1 nF 500 V ±10 % Tolerance X7R SMT Multilayer Ceramic Chip Capacitor
Product Specification Section
Vishay VJ1812Y102KXEAT5Z - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay VJ1812Y102KXEAT5Z - Technical Attributes
Attributes Table
Capacitance: | 1000pF |
Dielectric: | X7R |
Rated Voltage: | 500V |
Tolerance (%): | ±10% |
Case Size: | 1812 (4532 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1,000
$0.83
2,000+
$0.81
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount