Manufacturer Part #
VJ1206Y102MXFAT4X
VJ1206 Series 1206 0.001 uF 50 V ±20% Tolerance X7R Multilayer Ceramic Capacitor
Product Specification Section
Vishay VJ1206Y102MXFAT4X - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay VJ1206Y102MXFAT4X - Technical Attributes
Attributes Table
Capacitance: | 0.001µF |
Dielectric: | X7R |
Rated Voltage: | 50V |
Tolerance (%): | ±20% |
Dissipation Factor: | 2.5% |
Capacitance Change Rate: | ±15% |
Operating Temp Range: | -55°C to +125°C |
Insulation Resistance: | 100GΩ |
Case Size: | 1206 (3216 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
20,000
Germany (Online Only):
20,000
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
2,500
$0.0915
5,000
$0.0899
7,500
$0.0889
10,000
$0.0883
12,500+
$0.0862
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Mounting Method:
Surface Mount