text.skipToContent text.skipToNavigation

Manufacturer Part #

TMK325ABJ476MM-T

1210 47 uF 25 V ±20% Tolerance X5R Multilayer Ceramic Chip Capacitor

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 2426
Product Specification Section
TAIYO YUDEN TMK325ABJ476MM-T - Technical Attributes
Attributes Table
Capacitance: 47µF
Rated Voltage: 25V
Tolerance (%): ±20%
Operating Temp Range: -55°C to +85°C
Case Size: 1210 (3225 Metric)
Dimension: T  2.7mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$192.50
USD
Quantity
Web Price
500
$0.385
1,000
$0.375
2,000
$0.365
2,500
$0.365
7,500+
$0.345
Product Variant Information section