text.skipToContent text.skipToNavigation

Manufacturer Part #

TMK063CG301JT-F

300pF ±5% 25V Ceramic Capacitor C0G, NP0 0201

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 2423
Product Specification Section
TAIYO YUDEN TMK063CG301JT-F - Technical Attributes
Attributes Table
Capacitance: 300pF
Dielectric: C0G/NP0
Rated Voltage: 25V
Tolerance (%): ±5%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0201 (0603 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
15,000
USA:
15,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
15000
Multiple Of:
15000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$94.50
USD
Quantity
Web Price
15,000
$0.0063
45,000
$0.0061
75,000
$0.006
150,000
$0.0059
300,000+
$0.0057
Product Variant Information section