text.skipToContent text.skipToNavigation

Manufacturer Part #

NMC1206X7R104K100TRPLP3F

0.1uf 10%tol 100v 1206 Multilayer Ceramic Capacitors

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NMC1206X7R104K100TRPLP3F - Technical Attributes
Attributes Table
Capacitance: 100000pF
Dielectric: X7R
Rated Voltage: 100V
Tolerance (%): ±10%
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$30.90
USD
Quantity
Unit Price
3,000+
$0.0103
Product Variant Information section