text.skipToContent text.skipToNavigation

Manufacturer Part #

MCASU063SCG330JFNA01

CAPACITOR,CERAMIC,0201,50V,C0G,33PF,±5%

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 2311
Product Specification Section
TAIYO YUDEN MCASU063SCG330JFNA01 - Technical Attributes
Attributes Table
Capacitance: 33pF
Dielectric: C0G
Rated Voltage: 50V
Tolerance (%): ±5%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0201 (0603 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
15,000
USA:
15,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
15000
Multiple Of:
15000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$189.00
USD
Quantity
Web Price
15,000
$0.0126
30,000
$0.0124
60,000
$0.0122
75,000
$0.0122
225,000+
$0.0118
Product Variant Information section