text.skipToContent text.skipToNavigation

Manufacturer Part #

MCASL168SB5475MTNA01

CAP,MLCC,0603,10V,X5R,4.7uF±20%,T&R

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 2319
Product Specification Section
TAIYO YUDEN MCASL168SB5475MTNA01 - Technical Attributes
Attributes Table
Capacitance: 4.7µF
Dielectric: X5R
Rated Voltage: 10V
Tolerance (%): ±20%
Dissipation Factor: 10%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +85°C
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$89.20
USD
Quantity
Web Price
4,000
$0.0223
12,000
$0.0218
20,000
$0.0216
60,000
$0.021
100,000+
$0.0206
Product Variant Information section