text.skipToContent text.skipToNavigation

Manufacturer Part #

LMK105BJ225KV-F

0402 10 V 2.2 uF ±10% Tolerance X5R Multilayer Ceramic Chip Capacitor

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 2404
Product Specification Section
TAIYO YUDEN LMK105BJ225KV-F - Technical Attributes
Attributes Table
Capacitance: 2.2µF
Rated Voltage: 10V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +85°C
Case Size: 0402 (1005 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,530,000
USA:
1,530,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$72.00
USD
Quantity
Web Price
10,000
$0.0072
30,000
$0.007
50,000
$0.0069
150,000
$0.0067
250,000+
$0.0066
Product Variant Information section