text.skipToContent text.skipToNavigation

Manufacturer Part #

LMK063BC6474MPLF

CAP MLCC 0201 10V X6S 0.47UF 20

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 2430
Product Specification Section
TAIYO YUDEN LMK063BC6474MPLF - Technical Attributes
Attributes Table
Capacitance: 0.47µF
Dielectric: X6S
Rated Voltage: 10V
Tolerance (%): ±10%
Dissipation Factor: 10%
Capacitance Change Rate: ±22%
Operating Temp Range: -55°C to +105°C
Case Size: 0201 (0603 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
30,000
USA:
30,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
15000
Multiple Of:
15000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$264.00
USD
Quantity
Unit Price
15,000
$0.0176
30,000
$0.0173
45,000
$0.0172
60,000
$0.0171
75,000+
$0.0167
Product Variant Information section