text.skipToContent text.skipToNavigation

Manufacturer Part #

LMK063BBJ105MPLF

M Series 1 µF ±20% 10 V X5R 0201 (0603 Metric) Ceramic Capacitor

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 2431
Product Specification Section
TAIYO YUDEN LMK063BBJ105MPLF - Technical Attributes
Attributes Table
Capacitance: 1µF
Dielectric: X5R
Rated Voltage: 10V
Tolerance (%): ±20%
Dissipation Factor: 10%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +85°C
Case Size: 0201 (0603 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
15,000
USA:
15,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
15000
Multiple Of:
15000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$390.00
USD
Quantity
Unit Price
15,000
$0.026
30,000
$0.0256
45,000
$0.0254
60,000
$0.0253
75,000+
$0.0248
Product Variant Information section