text.skipToContent text.skipToNavigation

Manufacturer Part #

LLL185R71C103MA11L

Multilayer Ceramic Capacitors MLCC - SMD/SMT .01UF 16V 20% 0306

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata LLL185R71C103MA11L - Technical Attributes
Attributes Table
Capacitance: 10nF
Dielectric: X7R
Rated Voltage: 16V
Tolerance (%): ±20%
Case Size: 0306 (0816 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$200.80
USD
Quantity
Unit Price
4,000
$0.0502
8,000
$0.0494
12,000
$0.0489
16,000
$0.0485
20,000+
$0.0474
Product Variant Information section