Manufacturer Part #
LLL153C80J104ME01E
0.1 uF 6.3 V ±20% Tolerance X6S SMT Multilayer Ceramic Capacitor
Product Specification Section
Murata LLL153C80J104ME01E - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
Murata LLL153C80J104ME01E - Technical Attributes
Attributes Table
Capacitance: | 0.1µF |
Dielectric: | X6S |
Rated Voltage: | 6.3V |
Tolerance (%): | ±20% |
Dissipation Factor: | 0.12% |
Capacitance Change Rate: | ±22% |
Operating Temp Range: | -55°C to +105°C |
Dimension: | H 0.3mm x W 1mm x L 0.5mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
10,000
$0.0242
20,000
$0.0238
30,000
$0.0236
40,000
$0.0234
50,000+
$0.0229
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount