Manufacturer Part #
LLL153C80G105ME21D
Cap Ceramic 1uF 4V X6S 20% Wide Terminal SMD 0204 105°C T/R
Product Specification Section
Murata LLL153C80G105ME21D - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata LLL153C80G105ME21D - Technical Attributes
Attributes Table
Capacitance: | 1µF |
Dielectric: | X6S |
Rated Voltage: | 4V |
Tolerance (%): | ±20% |
Capacitance Change Rate: | ±22% |
Operating Temp Range: | -55°C to +105°C |
Case Size: | 0204 (0510 Metric) |
Dimension: | T 0.3mm x W 1mm x L 0.5mm |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
10,000
$0.0167
20,000
$0.0164
30,000
$0.0163
50,000
$0.0161
100,000+
$0.0157
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount