Manufacturer Part #
LLA219R71C104MA01L
0805 104 pF 16 V ±20% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Product Specification Section
Murata LLA219R71C104MA01L - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
Murata LLA219R71C104MA01L - Technical Attributes
Attributes Table
Capacitance: | 104pF |
Dielectric: | X7R |
Rated Voltage: | 16V |
Tolerance (%): | ±20% |
Capacitance Change Rate: | ±15% |
Operating Temp Range: | -55°C to +125°C |
Case Size: | 0805 (2012 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
3,000
$0.0698
6,000
$0.0685
9,000
$0.0678
12,000
$0.0674
15,000+
$0.0658
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount