Manufacturer Part #
LLA215R71A224MA14L
0805 0.22 uF 10 V ±20 % Tolerance X7R SMT Multilayer Ceramic Capacitor
Product Specification Section
Murata LLA215R71A224MA14L - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata LLA215R71A224MA14L - Technical Attributes
Attributes Table
Capacitance: | 220000pF |
Dielectric: | X7R |
Rated Voltage: | 10V |
Tolerance (%): | ±20% |
Case Size: | 0805 (2012 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
4,000
$0.0676
8,000
$0.0664
12,000
$0.0658
16,000
$0.0653
20,000+
$0.0638
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount