text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM155R71C104KA88J

0402 0.1 uF 16 V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor

Product Specification Section
Murata GRM155R71C104KA88J - Technical Attributes
Attributes Table
Capacitance: 100000pF
Dielectric: X7R
Rated Voltage: 16V
Tolerance (%): ±10%
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
150,000
Germany (Online Only):
150,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
50000
Multiple Of:
50000
Total
$65.00
USD
Quantity
Unit Price
50,000
$0.0013
150,000
$0.0013
250,000
$0.0013
500,000
$0.0012
1,000,000+
$0.0012