Manufacturer Part #
GRM1555C1H471JA01D
0402 470 pF 50 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor
Product Specification Section
Murata GRM1555C1H471JA01D - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata GRM1555C1H471JA01D - Technical Attributes
Attributes Table
Capacitance: | 470pF |
Dielectric: | C0G |
Rated Voltage: | 50V |
Tolerance (%): | ±5% |
Operating Temp Range: | -55°C to +125°C |
Insulation Resistance: | 10GΩ |
Case Size: | 0402 (1005 Metric) |
Temp Coefficient (ppm/C): | ±30ppm/°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,110,000
USA:
720,000
Germany (Online Only):
1,390,000
Factory Lead Time:
10 Weeks
Quantity
Unit Price
10,000
$0.004
30,000
$0.0039
50,000
$0.0039
200,000
$0.0037
300,000+
$0.0036
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount