text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM033R71C103KE14D

0201 16 V 10000 pF ±10% Tolerance X7R Monolithic Ceramic Chip Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2346
Product Specification Section
Murata GRM033R71C103KE14D - Technical Attributes
Attributes Table
Capacitance: 10000pF
Dielectric: X7R
Rated Voltage: 16V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Case Size: 0201 (0603 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
60,000
USA:
60,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
15000
Multiple Of:
15000
Total
$18.00
USD
Quantity
Unit Price
15,000
$0.0012
60,000
$0.0012
225,000
$0.0011
375,000
$0.0011
750,000+
$0.0011