Manufacturer Part #
GRM033R71A103KA01D
0201 10 nF 10V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
Product Specification Section
Murata GRM033R71A103KA01D - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata GRM033R71A103KA01D - Technical Attributes
Attributes Table
Capacitance Change Rate: | ±15% |
Case Size: | 0201 (0603 Metric) |
Mounting Method: | Surface Mount |
Features & Applications
Murata Electronics represents the stare-of-the-art in volume manufacturing of chip multilayer (MLCC) and leaded ceramic capacitors. Additionally, to meet today’s demanding application requirements, Murata offers one of the world’s largest varieties of specialty capacitors for high reliability, high voltage and high frequency markets including tantalum replacements (Hi-Cap ceramics).
The main multi-layered ceramic chip capacitors series manufactured by Murata is the GRM product family. Offered in a range of case sizes and tolerances, Murata also offers the GRM series in various dielectric formulations, with the most common being COG, X7R and Z5U/Y5V.
Pricing Section
Global Stock:
765,000
USA:
765,000
Factory Lead Time:
10 Weeks
Quantity
Unit Price
15,000
$0.0015
60,000
$0.0015
150,000
$0.0014
375,000
$0.0014
600,000+
$0.0013
Product Variant Information section
Available Packaging
Package Qty:
15000 per Reel
Mounting Method:
Surface Mount