text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM033R6YA104KE14D

0201 0.1 uF 35 V ±10% Tolerance X5R Surface Mount Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2432
Product Specification Section
Murata GRM033R6YA104KE14D - Technical Attributes
Attributes Table
Capacitance: 0.1µF
Dielectric: X5R
Rated Voltage: 35V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +85°C
Case Size: 0201 (0603 Metric)
Dimension: T  0.33mm x W  0.3mm x L  0.6mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
930,000
USA:
930,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
15000
Multiple Of:
15000
Total
$76.50
USD
Quantity
Unit Price
15,000
$0.0051
45,000
$0.0049
60,000
$0.0048
150,000
$0.0047
225,000+
$0.0046